SC1146 | |
---|---|
DigiKey Part Number | 2648-SC1146-ND |
Manufacturer | |
Manufacturer Product Number | SC1146 |
Description | SBC 1.0GHZ 4 CORE 512MB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 512MB RAM Broadcom BCM2710A1 Arm Cortex-A53 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2710A1 Arm Cortex-A53 | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.600" x 1.180" (66.04mm x 29.97mm) | |
Form Factor | - | |
Expansion Site/Bus | Bluetooth 4.2, BLE, HAT GPIO, LAN | |
RAM Capacity/Installed | 512MB | |
Storage Interface | microSD | |
Video Outputs | Composite, HDMI | |
USB | USB 2.0 (1) OTG | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.14000 | ¥123.14 |