WXR3003N | ||
---|---|---|
DigiKey Part Number | WXR3003N-ND | |
Manufacturer | ||
Manufacturer Product Number | WXR3003N | |
Description | SOLDER REWORK STA 600W 3 CH 120V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Rework, Soldering | |
Wattage | 600W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | Iron Holders (3), Tips (4) | |
Base Unit | WXR3 | |
Supplied Iron, Tweezer, Handle | WXDV120, WXHAP200, WXP65 | |
Supplied Tips/Nozzles | RO4, RO6, XDS3, XDS5, XTNA | |
Workstand | WDH10, WDH40, WDH70 | |
Temperature Range | 999°F (550°C) (Max) | |
Features | ESD Safe, USB Interface, Vacuum | |
Tip Cleaner | Scouring Pad (3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31,188.10000 | ¥31,188.10 |