IA-MM6335B | ||
---|---|---|
DigiKey Part Number | 102-4806-ND | |
Manufacturer | ||
Manufacturer Product Number | IA-MM6335B | |
Description | AUDIO ADAPTER, 6.3, STRAIGHT, 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Jack, Mono, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | IA-MM6335B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Mono, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Mono, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Actual Diameter | 0.142" (3.60mm ID), 0.236" (6.00mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.68100 | ¥166.81 |
25 | ¥15.96880 | ¥399.22 |
50 | ¥15.61420 | ¥780.71 |
100 | ¥14.90490 | ¥1,490.49 |
250 | ¥13.48532 | ¥3,371.33 |
500 | ¥12.42058 | ¥6,210.29 |
1,000 | ¥10.64621 | ¥10,646.21 |
2,500 | ¥9.93646 | ¥24,841.15 |