IA-MS6335B | ||
---|---|---|
DigiKey Part Number | 102-4808-ND | |
Manufacturer | ||
Manufacturer Product Number | IA-MS6335B | |
Description | AUDIO ADAPTER, 6.3, STRAIGHT, 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | IA-MS6335B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Mono, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | 0.113" (2.88mm ID), 0.189" (4.80mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.80100 | ¥198.01 |
25 | ¥18.75360 | ¥468.84 |
50 | ¥18.31660 | ¥915.83 |
100 | ¥17.44490 | ¥1,744.49 |
250 | ¥15.26448 | ¥3,816.12 |
500 | ¥14.82838 | ¥7,414.19 |
1,000 | ¥12.64773 | ¥12,647.73 |
2,500 | ¥11.77549 | ¥29,438.72 |