C3400-6271A | ||
---|---|---|
DigiKey Part Number | C3400-6271A-ND | |
Manufacturer | ||
Manufacturer Product Number | C3400-6271A | |
Description | FLEX HEATER 24" WIRE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flexible Heater, Foil | |
Temperature Rating | - | |
Watt Density @ 12V | 2.5 W/in² | |
Power (Watts) | 62.5 W | |
Voltage | - | |
Resistance | 2.3 Ohms | |
Shape | Square | |
Length | 5.000" (127.00mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 2' (0.61m) | |
Material - Insulation | Polyimide | |
Wire Gauge | 22 AWG | |
Color | - | |
Approval Agency | CSA, UL | |
Features | - |