Heat Tape, Heat Blankets and Heaters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Temperature Rating | Watt Density @ 12V | Power (Watts) | Voltage | Resistance | Shape | Length | Width | Diameter | Thickness | Material | Attachment Method | Termination | Length - Lead Wire | Material - Insulation | Wire Gauge | Color | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
27 In Stock | 1 : ¥101.48000 Bag | Bag | Active | - | 752°F (400°C) | - | - | - | 6.4 Ohms | Square | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.025" (0.63mm) | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 0.787" (20.00mm) | - | - | Off-White | - | Leads Potted, User Selectable Voltage | |||
84 In Stock | 1 : ¥130.16000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
79 In Stock | 1 : ¥130.16000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
50 In Stock | 1 : ¥145.66000 Tray | Tray | Active | - | 392°F (200°C) | - | - | 12V | 14 Ohms | Square | 0.394" (10.00mm) | 0.394" (10.00mm) | - | 0.025" (0.63mm) | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 0.787" (20.00mm) | - | 28 AWG | Off-White | - | Leads Potted, User Selectable Voltage | |||
33 In Stock | 1 : ¥163.38000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
61 In Stock | 1 : ¥194.92000 Tray | Tray | Active | - | 752°F (400°C) | - | - | 5V | 6 Ohms | Square | 0.197" (5.00mm) | 0.197" (5.00mm) | - | 0.025" (0.63mm) | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 0.787" (20.00mm) | - | - | Off-White | - | Leads Potted, User Selectable Voltage | |||
47 In Stock | 1 : ¥163.38000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
88 In Stock | 1 : ¥296.23000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
100 In Stock | 1 : ¥359.04000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 2.000" (50.80mm) | 1.000" (25.40mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 2.000" (50.80mm) | 1.000" (25.40mm) | - | - | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 5.000" (127.00mm) | 3.000" (76.20mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | 2.5 W/in² | 62.5 W | - | 2.3 Ohms | Square | 5.000" (127.00mm) | 5.000" (127.00mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | 2.5 W/in² | 120 W | - | 1.2 Ohms | Rectangular | 8.000" (203.20mm) | 6.000" (152.40mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 4.000" (101.60mm) | 2.000" (50.80mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 3.000" (76.20mm) | 2.000" (50.80mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 3.000" (76.20mm) | 2.000" (50.80mm) | - | - | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 12.000" (304.80mm) | 4.000" (101.60mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 6.000" (152.40mm) | 2.000" (50.80mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Silicone | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 2.000" (50.80mm) | 1.000" (25.40mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Silicone | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | 10 W/in² | 60 W | - | 2.4 Ohms | Rectangular | 3.000" (76.20mm) | 2.000" (50.80mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Silicone | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | 2.5 W/in² | 30 W | - | 4.8 Ohms | Rectangular | 4.000" (101.60mm) | 3.000" (76.20mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Silicone | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Flexible Heater, Foil | - | 2.5 W/in² | 15 W | - | 9.6 Ohms | Rectangular | 3.000" (76.20mm) | 2.000" (50.80mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Silicone | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | 2.5 W/in² | 15 W | - | 9.6 Ohms | Rectangular | 3.000" (76.20mm) | 2.000" (50.80mm) | - | - | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Silicone | 22 AWG | - | CSA, UL | - |