N785-H01-SFP | ||
---|---|---|
DigiKey Part Number | 95-N785-H01-SFP-ND | |
Manufacturer | ||
Manufacturer Product Number | N785-H01-SFP | |
Description | HARDENED GIGABIT FIBER TO ETHERN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,168.94000 | ¥1,168.94 |
10 | ¥1,091.01500 | ¥10,910.15 |
25 | ¥1,052.04960 | ¥26,301.24 |
50 | ¥1,036.46380 | ¥51,823.19 |