N785-P01-SC-SM1 | ||
---|---|---|
DigiKey Part Number | 95-N785-P01-SC-SM1-ND | |
Manufacturer | ||
Manufacturer Product Number | N785-P01-SC-SM1 | |
Description | GIGABIT SINGLEMODE FIBER TO ETHE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Singlemode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 20km | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,697.49000 | ¥1,697.49 |
10 | ¥1,573.00000 | ¥15,730.00 |
25 | ¥1,516.41440 | ¥37,910.36 |
50 | ¥1,505.09720 | ¥75,254.86 |