Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,587 In Stock | 1 : ¥287.33000 Bulk | Bulk | Not For New Designs | Broadcom BCM2837 ARM Cortex-A53 | 1.4GHz | 4 | - | - | 3.350" x 2.200" (85.09mm x 55.88mm) | Standard | - | 1GB | microSD | CSI, DSI, HDMI | GbE | USB 2.0 (4) | 40 | - | - | - | 0°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥371.88000 Bulk | Bulk | Active | Broadcom BCM2837B0 ARM Cortex-A53 | 1.4GHz | 4 | - | - | 4.724" x 2.953" (120.00mm x 75.00mm) | - | - | 1GB/0GB | MicroSD | CSI, DSI, HDMI | GbE | USB 2.0 (4) | 40 | - | No | - | 0°C ~ 50°C |