MK24-A-2 | ||
---|---|---|
DigiKey Part Number | 374-1134-2-ND - Tape & Reel (TR) 374-1134-1-ND - Cut Tape (CT) 374-1134-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MK24-A-2 | |
Description | SWITCH REED SPST-NO 100MA 30V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO 22 ~ 55AT Operate Range 1W 100mA (AC/DC) 30 V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | MK24-A-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 22 ~ 55AT | |
Release Range | - | |
Current - Switching | 100mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 1W | |
Operate Time | 0.25 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.272" (6.91mm) | |
Size - Body | 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) | |
Height Above Board | 0.071" (1.80mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.1 pF | |
Current - Carry | 300mA (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
10 | ¥37.76300 | ¥377.63 |
25 | ¥34.47600 | ¥861.90 |
100 | ¥29.87870 | ¥2,987.87 |
250 | ¥27.08820 | ¥6,772.05 |
500 | ¥25.11814 | ¥12,559.07 |
1,000 | ¥23.31225 | ¥23,312.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.31221 | ¥46,624.42 |