Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : ¥32.84000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
172 In Stock | 1 : ¥49.12000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
1,660 In Stock | 1 : ¥31.29000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 5 mH | - | - | 50:1 | 50Ohm Primary, 700mOhm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
1,389 In Stock | 1 : ¥32.59000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
763 In Stock | 1 : ¥59.58000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
456 In Stock | 1 : ¥44.58000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
389 In Stock | 1 : ¥46.38000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200CT:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
868 In Stock | 1 : ¥34.32000 Tray | Tray | Active | 50kHz ~ 500kHz | Invasive | 36 A | 5 mH | - | 50:1:1 | - | 700mOhm Primary, 1.7mOhm Secondary | - | Through Hole | 0.810" L x 0.580" W (20.57mm x 14.73mm) | 0.750" (19.05mm) | PC Pin | |||
289 In Stock | 1 : ¥55.64000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200CT:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
429 In Stock | 1 : ¥58.90000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | 100CT:1:1 | - | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
269 In Stock | 1 : ¥59.58000 Tube | Tube | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
17 In Stock | 1 : ¥100.39000 Tube | Tube | Active | 200kHz ~ 500kHz | Invasive | 20 A | 4 mH | - | - | 50:1 | 6mOhm Primary, 240mOhm Secondary | - | Through Hole | 0.550" L x 0.380" W (13.97mm x 9.65mm) | 0.580" (14.73mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥32.84000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100CT:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥39.01000 Tray | Tray | Active | 50kHz ~ 500kHz | Invasive | 35 A | 19 mH | - | 100:1:1 | - | 1.4Ohm Primary, 1.7mOhm Secondary | - | Through Hole | 0.810" L x 0.580" W (20.57mm x 14.73mm) | 0.750" (19.05mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥36.69000 Tray | Tray | Active | 50kHz ~ 500kHz | Invasive | 34 A | 76 mH | - | 200:1:1 | - | 2.8Ohm Primary, 1.7mOhm Secondary | - | Through Hole | 0.810" L x 0.580" W (20.57mm x 14.73mm) | 0.750" (19.05mm) | PC Pin | |||
0 In Stock | Active | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100CT:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
0 In Stock | Active | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 180 mH | - | - | 300CT:1 | 300Ohm Primary, 11Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
0 In Stock | Obsolete | Tray | Obsolete | 20kHz ~ 200kHz | Invasive | 20 A | 5 mH | - | - | 50:1 | 50Ohm Primary, 700mOhm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin |