Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,590 In Stock | 1 : ¥21.26000 Tube | Tube | Active | 500kHz Max | Invasive | 18 mH | 350VµS | 1:100 | - | 2Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
9,466 In Stock | 1 : ¥30.61000 Tube | Tube | Active | 500kHz Max | Invasive | 76 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
1,104 In Stock | 1 : ¥27.69000 Tube | Tube | Active | 500kHz Max | Invasive | 4.7 mH | 175VµS | 1:50 | - | 500mOhm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥33.52000 Tube | Tube | Active | 500kHz Max | Invasive | 470 mH | 1750VµS | 1:500 | - | 16Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin |