AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : ¥128.48000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | 11 A | 55W | ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
765 In Stock | 1 : ¥137.59000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 2.71 A | 65W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
304 In Stock | 1 : ¥173.96000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 2.71 A | 65W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
211 In Stock | 1 : ¥177.16000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 5.42 A | 65W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
1,729 In Stock | 1 : ¥140.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 5.42 A | 65W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
145 In Stock | 1 : ¥177.57000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 7.5V | - | - | - | - | 8 A | 60W | ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
110 In Stock | 1 : ¥140.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 4.34 A | 65W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
182 In Stock | 1 : ¥145.31000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 4.34 A | 65W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
190 In Stock | 1 : ¥140.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 1.36 A | 65W | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
66 In Stock | 1 : ¥140.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | 1.81 A | 65W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
45 In Stock | 1 : ¥157.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | 11 A | 36W | ITE (Commercial) | 3 kV | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
45 In Stock | 1 : ¥157.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | 1.81 A | 65W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
45 In Stock | 1 : ¥157.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 1.36 A | 65W | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
45 In Stock | 1 : ¥157.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | 11 A | 55W | ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥127.66000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 7.5V | - | - | - | - | 8 A | 60W | ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥127.66000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | 11 A | 36W | ITE (Commercial) | 3 kV | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV |