AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock | 1 : ¥120.35000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 2.5 A | 30W | Medical | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
2,742 In Stock | 1 : ¥127.66000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 1.25 A | 30W | Medical | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
26 In Stock | 1 : ¥127.66000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | 2 A | 30W | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
35 In Stock | 1 : ¥114.60000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 625 mA | 30W | Medical | 4 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
18 In Stock | 1 : ¥114.60000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | - | 6 A | 20W | Medical | 4 kV | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
6 In Stock | 1 : ¥114.60000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 7.5V | - | - | - | - | 4 A | 30W | Medical | 4 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
1 In Stock | 1 : ¥114.60000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | 6 A | 30W | Medical | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV |