FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,715 In Stock | 1 : ¥6.49000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 30 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
13,478 In Stock | 1 : ¥1.72000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 3 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
35,390 In Stock | 1 : ¥2.30000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 5 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
26,452 In Stock | 1 : ¥2.30000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
8,536 In Stock | 1 : ¥3.53000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
2,639 In Stock | 1 : ¥3.69000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
14,272 In Stock | 1 : ¥3.86000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
7,104 In Stock | 1 : ¥3.86000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
19,523 In Stock | 1 : ¥5.34000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
27,790 In Stock | 1 : ¥2.46000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 15 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
5,075 In Stock | 1 : ¥4.19000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 14 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
3,707 In Stock | 1 : ¥4.76000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 18 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
2,094 In Stock | 1 : ¥6.07000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 9 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
16,752 In Stock | 1 : ¥3.86000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 11 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
5,465 In Stock | 1 : ¥5.01000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 22 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
758 In Stock | 1 : ¥6.07000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 24 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
766 In Stock | 1 : ¥3.69000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 7 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
30 In Stock | 1 : ¥7.96000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 13 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥5.83000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 27 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 8,000 : ¥1.91967 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 21 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 8,000 : ¥2.10773 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 19 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 18,000 : ¥2.27500 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 17 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 400 : ¥2.38543 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥2.40733 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 23 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 8,000 : ¥2.70098 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 25 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 |