Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,325 In Stock | 1 : ¥2.35000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
37,557 In Stock | 1 : ¥2.44000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
10,056 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA6), Nylon 6 | -40°C ~ 105°C | |||
3,975 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,730 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Panel Mount, Snap-In | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
20,651 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA6), Nylon 6 | -40°C ~ 105°C | |||
1,352 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
9,000 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 12,000 : ¥1.15189 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Red | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |