Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,976 In Stock | 1 : ¥111.48000 Box | Box | Active | Glass Body Reed | SPDT | 60 ~ 65AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
86 In Stock | 1 : ¥158.60000 Box | Box | Active | Glass Body Reed | SPDT | 50 ~ 80AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
15 In Stock | 1 : ¥111.48000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 45 ~ 50AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1 : ¥158.60000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 75 ~ 80AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1 : ¥158.60000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 55 ~ 60AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 40 ~ 50AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 50 ~ 55AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 50 ~ 60AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Bulk | Bulk | Active | Glass Body Reed | SPDT | 50 ~ 65AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 50 ~ 70AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 60 ~ 70AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 60 ~ 80AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 65 ~ 70AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Bulk | Bulk | Active | Glass Body Reed | SPDT | 65 ~ 80AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 70 ~ 75AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Bulk | Bulk | Active | Glass Body Reed | SPDT | 70 ~ 80AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Box | Box | Active | Glass Body Reed | SPDT | 70 ~ 85AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Bulk | Bulk | Active | Glass Body Reed | SPDT | 85 ~ 90AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥93.02061 Bulk | Bulk | Active | Glass Body Reed | SPDT | 90 ~ 95AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 500 : ¥100.23154 Box | Box | Active | Glass Body Reed | SPDT | 65 ~ 75AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 100 : ¥118.97970 Bulk | Bulk | Active | Glass Body Reed | SPDT | 40 ~ 45AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
0 In Stock Check Lead Time | 100 : ¥118.97970 Box | Box | Active | Glass Body Reed | SPDT | 50 ~ 75AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) |