AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥2,915.63000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 700 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
31 In Stock | 1 : ¥3,358.53000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
37 In Stock | 1 : ¥3,615.56000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1200 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
31 In Stock | 1 : ¥3,615.56000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1200 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
39 In Stock | 1 : ¥4,019.46000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1340 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
40 In Stock | 1 : ¥3,412.30000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
30 In Stock | 1 : ¥4,019.46000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1340 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
30 In Stock | 1 : ¥4,084.72000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1340 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
6 In Stock | 1 : ¥3,011.85000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 700 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
19 In Stock | 1 : ¥3,358.53000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
10 In Stock | 1 : ¥4,174.95000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1340 W | 3 kV | 90% | Conformal Coating, Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
15 In Stock | 1 : ¥3,358.53000 Box | Box | Active | - | Standard, Low Noise | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
15 In Stock | 1 : ¥3,358.53000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
9 In Stock | 1 : ¥3,771.05000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1200 W | 3 kV | 90% | Conformal Coating, Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
20 In Stock | 1 : ¥4,299.32000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1340 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥2,915.55000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 700 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥2,713.19000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 400 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 5 : ¥2,261.52800 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 400 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 5 : ¥2,738.83600 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 700 W | 3 kV | 90% | Conformal Coating, Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus |