Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,426 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.75602 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 16 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 540 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
913 In Stock | 1 : ¥14.61000 Cut Tape (CT) 500 : ¥6.88256 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1000 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
3,895 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥1.97751 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 230 mA @ 120 Hz | 2.3 A @ 100 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
19,505 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥2.16904 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.197" (5.00mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
1,282 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Polymer | 1200 µF | ±20% | 6.3 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
400 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 540 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,952 In Stock | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥6.64744 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,967 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥3.50482 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1200 µF | ±20% | 6.3 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
457 In Stock | 1 : ¥11.16000 Cut Tape (CT) 1,000 : ¥4.41515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 560 µF | ±20% | 16 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
165 In Stock | 1 : ¥11.16000 Cut Tape (CT) 1,000 : ¥4.41515 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 16 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
326 In Stock | 1 : ¥21.18000 Cut Tape (CT) 500 : ¥6.80834 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1000 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
280 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.75602 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 540 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
159 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
300 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 6.3 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥6.24000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 230 mA @ 120 Hz | 2.3 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
13 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.44179 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 680 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 490 mA @ 120 Hz | 4.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥1.97751 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 230 mA @ 120 Hz | 2.3 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥2.01232 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥2.01232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 270 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥2.01979 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 3,200 : ¥2.19890 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 490 mA @ 120 Hz | 4.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥3.11922 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 415 mA @ 120 Hz | 4.15 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥3.11922 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 415 mA @ 120 Hz | 4.15 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 3,200 : ¥3.12489 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 415 mA @ 120 Hz | 4.15 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can |