Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,334 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.39542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 27mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
17,891 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥1.62102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 20 V | 25mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
29,673 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.63506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
26,086 In Stock | 1 : ¥5.99000 Cut Tape (CT) 900 : ¥2.14254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6,831 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.14913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,373 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.36727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 20 V | 30mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.8 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
3,641 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.39542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 25 V | 40mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.45 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
9,071 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥1.66330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 30mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6,549 In Stock | 1 : ¥5.99000 Cut Tape (CT) 900 : ¥2.15660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 20 V | 25mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,872 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.37242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 20 V | 25mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,375 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥3.05946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 25 V | 24mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.406" (10.30mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,627 In Stock | 1 : ¥7.39000 Cut Tape (CT) 900 : ¥2.84043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 20 V | 23mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
8,667 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥3.37290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 20 V | 20mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.406" (10.30mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
15,370 In Stock | 1 : ¥10.02000 Cut Tape (CT) 500 : ¥4.46818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 25 V | 20mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.406" (10.30mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
394 In Stock | 1 : ¥10.84000 Cut Tape (CT) 500 : ¥4.83482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1000 µF | ±20% | 16 V | 18mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.406" (10.30mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,924 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.39542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 25 V | 40mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.45 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,110 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥1.78274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 25 V | 30mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,543 In Stock | 1 : ¥6.07000 Cut Tape (CT) 1,000 : ¥1.79054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 16 V | 40mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.45 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.185" (4.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,795 In Stock | 1 : ¥6.07000 Cut Tape (CT) 1,000 : ¥2.04815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 25 V | 45mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.35 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.185" (4.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,098 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥1.74785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 20 V | 42mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.185" (4.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,291 In Stock | 1 : ¥6.65000 Cut Tape (CT) 900 : ¥2.36803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 21mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
11,520 In Stock | 1 : ¥8.13000 Cut Tape (CT) 500 : ¥2.40254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 20 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.65 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,960 In Stock | 1 : ¥10.02000 Cut Tape (CT) 500 : ¥4.48230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 20 V | 18mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.406" (10.30mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,132 In Stock | 1 : ¥9.93000 Cut Tape (CT) 500 : ¥4.45422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 820 µF | ±20% | 16 V | 16mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.406" (10.30mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥1.54771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 16 V | 40mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 122.5 mA @ 120 Hz | 2.45 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.181" (4.60mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |