Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,022 In Stock | 1 : ¥83.56000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
1,201 In Stock | 1 : ¥83.56000 Cut Tape (CT) 750 : ¥52.22407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
376 In Stock | 1 : ¥83.56000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
7,542 In Stock | 1 : ¥113.85000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
1,734 In Stock | 1 : ¥113.85000 Cut Tape (CT) 750 : ¥73.36000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
580 In Stock | 1 : ¥113.85000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | 750 : ¥33.03436 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | 150 : ¥38.01673 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | 150 : ¥38.99140 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | 750 : ¥49.68696 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | 750 : ¥52.80088 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | 100 : ¥61.57370 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | 100 : ¥62.22340 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT |