Power Line Filter Modules

Results: 3
Mounting Type
Chassis MountDIN RailThrough Hole
Termination Style
PC PinsTerminal Block
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
VFM-30-W-D
VFM-30-W-D
LINE FILTER 75VDC 0.01A TH
CUI Inc.
59
In Stock
1 : ¥165.92000
Tray
Tray
Active
DC
Single Stage
75V
-
-
General Purpose
-
-40°C ~ 85°C
Through Hole
PC Pins
-
VFM-30-W-T
VFM-30-W-T
LINE FILTER 75VDC 0.01A CHASSIS
CUI Inc.
45
In Stock
1 : ¥235.54000
Tray
Tray
Active
DC
Single Stage
75V
-
-
General Purpose
-
-40°C ~ 85°C
Chassis Mount
Terminal Block
-
VFM-30-W-DIN
VFM-30-W-DIN
LINE FILTER 75VDC 0.01A DIN RL
CUI Inc.
45
In Stock
1 : ¥256.96000
Tray
Tray
Active
DC
Single Stage
75V
-
-
General Purpose
-
-40°C ~ 85°C
DIN Rail
Terminal Block
-
Showing
of 3

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.