Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
313 In Stock | 1 : ¥363.53000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Black | - | |||
55 In Stock | 1 : ¥333.06000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | - | |||
43 In Stock | 1 : ¥356.38000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | - | |||
21 In Stock | 1 : ¥381.50000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.072" ~ 0.105" (1.83mm ~ 2.67mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | - | |||
24 In Stock | 1 : ¥385.16000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.072" ~ 0.105" (1.83mm ~ 2.67mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | - | |||
27 In Stock | 1 : ¥412.86000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.072" ~ 0.105" (1.83mm ~ 2.67mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Black | - | |||
24 In Stock | 1 : ¥450.22000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Black | - | |||
100 In Stock | 1 : ¥426.98000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | - | |||
2 In Stock | 1 : ¥678.48000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | - |