PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,045 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
60,124 In Stock | 1 : ¥9.60000 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
28,347 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
535 In Stock | 1 : ¥9.60000 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
990 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.47900 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.47900 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.16489 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |