Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : ¥437.80000 Bulk | Bulk | Active | 500GB | - | 2.5" | - | - | 5V | SATA III | - | 5°C ~ 55°C | 3.26 oz (92.89 g) | 100.45mm x 69.85mm x 9.50mm | |||
390 In Stock | 1 : ¥549.45000 Bulk | Bulk | Active | 320GB | - | 2.5" | - | - | 5V | SATA III | - | 5°C ~ 55°C | 3.26 oz (92.89 g) | 100.45mm x 69.85mm x 9.50mm | |||
0 In Stock Check Lead Time | 50 : ¥382.47040 Bulk | Bulk | Active | 500GB | - | 2.5" | - | - | 5V | SATA III | - | 5°C ~ 55°C | 3.26 oz (92.89 g) | 100.45mm x 69.85mm x 9.50mm |