Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,279 In Stock | 1 : ¥46.79000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 65 ~ 70AT | 20AT | 1A (AC/DC) | 400 V | 400 V | 60W | 2 ms | 1.5 ms | Surface Mount | Axial, Flat | 2.750" (69.85mm) | 0.220" Dia x 1.420" L (5.59mm x 36.07mm) | - | -40°C ~ 125°C | 1 pF | 2A (AC/DC) | |||
1,000 In Stock | 1 : ¥46.79000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 60 ~ 65AT | 20AT | 1A (AC/DC) | 400 V | 400 V | 60W | 2 ms | 1.5 ms | Surface Mount | Axial, Flat | 2.750" (69.85mm) | 0.220" Dia x 1.420" L (5.59mm x 36.07mm) | - | -40°C ~ 125°C | 1 pF | 2A (AC/DC) | |||
547 In Stock | 1 : ¥46.79000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 75 ~ 80AT | 20AT | 1A (AC/DC) | 400 V | 400 V | 60W | 2 ms | 1.5 ms | Surface Mount | Axial, Flat | 2.750" (69.85mm) | 0.220" Dia x 1.420" L (5.59mm x 36.07mm) | - | -40°C ~ 125°C | 1 pF | 2A (AC/DC) | |||
920 In Stock | 1 : ¥46.79000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 70 ~ 75AT | 20AT | 1A (AC/DC) | 400 V | 400 V | 60W | 2 ms | 1.5 ms | Surface Mount | Axial, Flat | 2.750" (69.85mm) | 0.220" Dia x 1.420" L (5.59mm x 36.07mm) | - | -40°C ~ 125°C | 1 pF | 2A (AC/DC) |