Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,928 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | 5AT | 500mA (AC/DC) | 500 V | 500 V | 10VA | 0.1 ms | Through Hole | Axial | 2.165" (55.00mm) | 0.102" Dia x 0.748" L (2.60mm x 19.00mm) | - | -40°C ~ 125°C | 0.5 pF | 1A (AC/DC) | |||
5,323 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | 5AT | 500mA (AC/DC) | 500 V | 500 V | 10VA | 0.1 ms | Through Hole | Axial | 2.165" (55.00mm) | 0.102" Dia x 0.748" L (2.60mm x 19.00mm) | - | -40°C ~ 125°C | 0.5 pF | 1A (AC/DC) | |||
12,330 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 30 ~ 35AT | 5AT | 500mA (AC/DC) | 500 V | 500 V | 10VA | 0.1 ms | Through Hole | Axial | 2.165" (55.00mm) | 0.102" Dia x 0.748" L (2.60mm x 19.00mm) | - | -40°C ~ 125°C | 0.5 pF | 1A (AC/DC) | |||
1,302 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | 5AT | 500mA (AC/DC) | 500 V | 500 V | 10VA | 0.1 ms | Through Hole | Axial | 2.165" (55.00mm) | 0.102" Dia x 0.748" L (2.60mm x 19.00mm) | - | -40°C ~ 125°C | 0.5 pF | 1A (AC/DC) |