Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥3,592.85000 Bulk | Bulk | Active | 14TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
60 In Stock | 1 : ¥3,187.23000 Bulk | Bulk | Active | 12TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
54 In Stock | 1 : ¥3,187.23000 Bulk | Bulk | Active | 12TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
70 In Stock | 1 : ¥3,592.85000 Bulk | Bulk | Active | 14TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
0 In Stock Check Lead Time | 20 : ¥3,653.85150 Bulk | Bulk | Active | 14TB | Magnetic Disk (HDD) | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm |