Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : ¥129.14000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 15.0W @ 27°C | 66°C @ 27°C | 3.80mm | 1 | 3 A | 8.6 V | 2.3 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
132 In Stock | 1 : ¥120.46000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 6.5W @ 27°C | 66°C @ 27°C | 3.80mm | 1 | 3 A | 3.8 V | 1 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
51 In Stock | 1 : ¥178.07000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 27.0W @ 27°C | 66°C @ 27°C | 3.80mm | 1 | 3 A | 15.4 V | 4 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV |