AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
402 In Stock | 1 : ¥2,772.05000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | - | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
35 In Stock | 1 : ¥2,932.38000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
112 In Stock | 1 : ¥1,667.65000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE | |||
28 In Stock | 1 : ¥1,739.89000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
45 In Stock | 1 : ¥2,839.37000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | |||
30 In Stock | 1 : ¥2,868.18000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
10 In Stock | 1 : ¥2,290.57000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
3 In Stock | 1 : ¥2,357.89000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
10 In Stock | 1 : ¥2,386.79000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
10 In Stock | 1 : ¥2,511.98000 Bulk | Bulk | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 91% | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE | |||
20 In Stock | 1 : ¥2,839.37000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
17 In Stock | 1 : ¥2,909.06000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | |||
13 In Stock | 1 : ¥2,935.66000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
10 In Stock | 1 : ¥2,999.78000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
15 In Stock | 1 : ¥3,095.99000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | |||
20 In Stock | 1 : ¥3,128.17000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
5 In Stock | 1 : ¥2,295.74000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 91% | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | |||
10 In Stock | 1 : ¥2,839.37000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
19 In Stock | 1 : ¥2,900.44000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
10 In Stock | 1 : ¥2,906.60000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
12 In Stock | 1 : ¥2,967.68000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 91% | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,223.26000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | - | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥2,450.65000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥2,290.57000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,383.58000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus |