Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,596 In Stock | 1 : ¥8.70000 Cut Tape (CT) 900 : ¥3.36000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
9,786 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,000 : ¥3.81570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 322 mA @ 120 Hz | 3.22 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
58,613 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.39097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,196 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,000 : ¥2.85053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,749 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥2.97646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 820 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,857 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥2.99444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 4 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,581 In Stock | 1 : ¥15.02000 Cut Tape (CT) 1,000 : ¥5.93002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 330 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,157 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,000 : ¥2.85053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,229 In Stock | 1 : ¥8.21000 Cut Tape (CT) 900 : ¥3.45459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1000 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.70000 Cut Tape (CT) 900 : ¥3.36000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 4 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥2.99444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥6.40420 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 82 µF | ±20% | 25 V | 38mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥6.57930 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 150 µF | ±20% | 25 V | 38mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥6.57930 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 100 µF | ±20% | 25 V | 38mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥6.76324 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 120 µF | ±20% | 25 V | 38mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥6.82156 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 270 µF | ±20% | 16 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 407 mA @ 120 Hz | 4.07 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥7.04954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 390 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 400 mA @ 120 Hz | 4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥7.13386 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 400 mA @ 120 Hz | 4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥7.47812 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 470 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 400 mA @ 120 Hz | 4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥7.88460 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 470 µF | ±20% | 16 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 407 mA @ 120 Hz | 4.07 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥8.68684 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 560 µF | ±20% | 16 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 407 mA @ 120 Hz | 4.07 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |