Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,742 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.52296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 16 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.177" (4.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
946 In Stock | 1 : ¥14.45000 Cut Tape (CT) 700 : ¥6.81317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 6.5mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 375 mA @ 120 Hz | 7.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.409" (10.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
32,210 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.52296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 20 V | 27mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.177" (4.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
298 In Stock | 1 : ¥13.87000 Cut Tape (CT) 900 : ¥5.83374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 254 mA @ 120 Hz | 5.08 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,145 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,500 : ¥5.60228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 15mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 200 mA @ 120 Hz | 4 A @ 100 kHz | - | - | - | - | Surface Mount | Radial, Can - SMD | |||
10,711 In Stock | 1 : ¥15.43000 Cut Tape (CT) 2,500 : ¥5.67627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 15 µF | ±20% | 25 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.177" (4.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
858 In Stock | 1 : ¥16.50000 Cut Tape (CT) 1,000 : ¥6.79849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | - | - | - | - | Surface Mount | Radial, Can - SMD | |||
576 In Stock | 1 : ¥34.73000 Cut Tape (CT) 400 : ¥17.91915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1200 µF | ±20% | 16 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 350 mA @ 120 Hz | 7 A @ 100 kHz | - | - | - | - | Surface Mount | Radial, Can - SMD | |||
780 In Stock | 1 : ¥27.34000 Cut Tape (CT) 400 : ¥14.45460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 16 V | 8mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 325 mA @ 120 Hz | 6.5 A @ 100 kHz | - | - | - | - | Surface Mount | Radial, Can - SMD | |||
1,020 In Stock | 1 : ¥31.28000 Cut Tape (CT) 500 : ¥14.63678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 820 µF | ±20% | 16 V | 9mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 285 mA @ 120 Hz | 5.7 A @ 100 kHz | - | - | - | - | Surface Mount | Radial, Can - SMD | |||
32 In Stock | 1 : ¥14.69000 Cut Tape (CT) 500 : ¥6.56058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 8mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 290 mA @ 120 Hz | 5.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
70 In Stock | 1 : ¥20.36000 Cut Tape (CT) 1,000 : ¥8.36705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | - | - | - | - | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥24.79000 Cut Tape (CT) 500 : ¥11.65252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 260 mA @ 120 Hz | 5.2 A @ 100 kHz | - | - | - | - | Surface Mount | Radial, Can - SMD |