Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥4,520.05000 Bulk | Bulk | Active | 18TB | Magnetic Disk (HDD) | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
38 In Stock | 1 : ¥4,520.05000 Bulk | Bulk | Active | 18TB | Magnetic Disk (HDD) | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
28 In Stock | 1 : ¥4,636.00000 Bulk | Bulk | Active | 18TB | Magnetic Disk (HDD) | 3.5" | - | - | 5V, 12V | SAS | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
3 In Stock | 1 : ¥4,636.00000 Bulk | Bulk | Active | 18TB | Magnetic Disk (HDD) | 3.5" | - | - | 5V, 12V | SAS | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
0 In Stock Check Lead Time | 20 : ¥4,567.31400 Bulk | Bulk | Active | 18TB | Magnetic Disk (HDD) | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
0 In Stock Check Lead Time | 20 : ¥4,567.31400 Bulk | Bulk | Active | 18TB | Magnetic Disk (HDD) | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm |