Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,328 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
38,989 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
40,828 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
5,522 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 300mA (DC) | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
3,045 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
17,437 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
70,085 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
39,566 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
8,468 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,157 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
5,919 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
13,497 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
11,490 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
9,068 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,671 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
15,284 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 200mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
7,562 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
13,710 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 200mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,186 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
664 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
144 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | DP3T | Shorting (MBB) | On-On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,174 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
382 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥9.03000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 200mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
25 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-Off-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Panel Mount | Solder Lug | Epoxy Sealed Terminals | -30°C ~ 70°C |