Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,315 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
1,099 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
400 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
124 In Stock | 1 : ¥62.39000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
423 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
136 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
1,002 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
2,558 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
732 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
183 In Stock | 1 : ¥45.64000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
429 In Stock | 1 : ¥46.05000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
379 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
228 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
197 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
229 In Stock | 1 : ¥49.50000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
199 In Stock | 1 : ¥49.50000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
798 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
200 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
199 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
199 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
623 In Stock | 1 : ¥31.69000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | Board Guide | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
2,751 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
993 In Stock | 1 : ¥44.17000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
647 In Stock | 1 : ¥60.75000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
397 In Stock | 1 : ¥22.36000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.331" (8.40mm) | - | - | - | -40°C ~ 85°C |