Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,968 In Stock | 1 : ¥19.70000 Cut Tape (CT) 2,000 : ¥11.81531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
1,493 In Stock | 1 : ¥16.99000 Bulk | Bulk | Discontinued at Digi-Key | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 250mA (AC), 350mA (DC) | 140 V | 200 V | 5W | 0.35 ms | 0.02 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.197" L (1.80mm x 5.00mm) | - | -55°C ~ 125°C | 0.45 pF | 500mA (AC/DC) | |||
0 In Stock Check Lead Time | 1 : ¥19.70000 Cut Tape (CT) 2,000 : ¥11.81531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
0 In Stock Check Lead Time | 1 : ¥19.70000 Cut Tape (CT) 2,000 : ¥11.81531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | J Lead | 0.295" (7.49mm) | 0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) |