Gas Discharge Tube Arresters (GDT)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,950 In Stock | Active | Digi-Reel® | Active | 90 V | 10000A (10kA) | ±20% | 2 | No | Surface Mount | 2-SMD Cylinder Square End | |||
2,309 In Stock | 1 : ¥13.13000 Cut Tape (CT) | Cut Tape (CT) | Active | 230 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder | |||
1,990 In Stock | 1 : ¥13.55000 Cut Tape (CT) | Cut Tape (CT) | Active | 75 V | 10000A (10kA) | ±20% | 2 | No | Through Hole | Axial Cylinder | |||
900 In Stock | 1 : ¥10.51000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | 200 V | 10000A (10kA) | ±15% | 2 | No | Surface Mount | 2-SMD Cylinder Square End | |||
285 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | 75 V | 10000A (10kA) | ±15% | 2 | No | User Defined | Cylinder No Lead | |||
1,000 In Stock | 1 : ¥13.55000 Cut Tape (CT) | Cut Tape (CT) | Active | 90 V | 10000A (10kA) | ±20% | 2 | No | Through Hole | Axial Cylinder | |||
0 In Stock Check Lead Time | 1,000 : ¥5.51841 Bulk | Bulk | Active | 230 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock Check Lead Time | 1,000 : ¥5.60255 Bulk | Bulk | Active | 200 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder | |||
0 In Stock | Active | Bag | Active | 200 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock | Active | Bag | Active | 600 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock | Active | Bag | Active | 200 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock | Active | Bag | Active | 250 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock | Active | Bag | Active | 350 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock | Active | Bag | Active | 400 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock | Active | Bag | Active | 75 V | 10000A (10kA) | ±20% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock | Active | Bag | Active | 300 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock | Active | Bag | Active | 420 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder, Radial Bend |