Camera/Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Ingress Protection | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥3,515.67000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 1.6MP, 1440 x 1080 (1,555,200 Pixels) | External | 75 scans/s | Monochrome | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥3,515.67000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 1.6MP, 1440 x 1080 (1,555,200 Pixels) | External | 75 scans/s | Color | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥3,641.22000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 5MP, 2592 x 1944 (5,038,848 Pixels) | External | 23 scans/s | Monochrome | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥3,766.77000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 5MP, 2592 x 1944 (5,038,848 Pixels) | External | 23 scans/s | Color | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥3,892.32000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 12MP, 4000 x 3000 (12,000,000 Pixels) | External | 8 scans/s | Monochrome | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥4,017.86000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 12MP, 4000 x 3000 (12,000,000 Pixels) | External | 8 scans/s | Color | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥7,214.78000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 5MP, 2448 x 2048 (5,013,504 Pixels) | External | 23 scans/s | Color | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥7,214.78000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 5MP, 2448 x 2048 (5,013,504 Pixels) | External | 23 scans/s | Monochrome | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C |