N785-H01-SCSM | ||
---|---|---|
DigiKey Part Number | 95-N785-H01-SCSM-ND | |
Manufacturer | ||
Manufacturer Product Number | N785-H01-SCSM | |
Description | HARDENED GIGABIT FIBER TO ETHERN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 10km | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,707.60000 | ¥1,707.60 |
10 | ¥1,646.59400 | ¥16,465.94 |
25 | ¥1,622.20080 | ¥40,555.02 |
50 | ¥1,588.15240 | ¥79,407.62 |