AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥1,504.94000 Box | Box | Active | - | Medical | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 650 W | 4 kV | 88.5% | - | -30°C ~ 70°C (With Derating) | 9.84" L x 3.50" W (250.0mm x 89.0mm) | 1.61" (41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
47 In Stock | 1 : ¥2,134.18000 Box | Box | Active | - | Medical | 6 | 90 ~ 264 VAC, 120 ~ 370 VDC | 1200 W | 4 kV | 90.5% | - | -30°C ~ 70°C (With Derating) | 9.84" L x 5.00" W (250.0mm x 127.0mm) | 1.61" (41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
1,146 In Stock | 1 : ¥2,215.05000 Box | Box | Active | - | Standard | 4 | 85 ~ 264 VAC | 600 W | - | 89% | - | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
122 In Stock | 1 : ¥2,215.05000 Box | Box | Active | - | Standard, Low Noise | 4 | 85 ~ 264 VAC | 600 W | - | 86% | - | -40°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
35 In Stock | 1 : ¥2,223.26000 Bulk | Bulk | Active | - | Standard | 4 | 85 ~ 264 VAC | 600 W | 3 kV | 89% | - | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
83 In Stock | 1 : ¥2,260.85000 Bulk | Bulk | Active | - | Standard | 4 | 85 ~ 264 VAC | 600 W | 3 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
810 In Stock | 1 : ¥2,329.40000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | - | 86% | - | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | IEC, UL | 60601-1 | |||
174 In Stock | 1 : ¥2,329.40000 Box | Box | Active | - | Medical, Low Noise | 4 | 85 ~ 264 VAC | 600 W | - | 86% | - | -40°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | - | 60601-1 | |||
85 In Stock | 1 : ¥2,405.26000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 93% | - | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | - | |||
269 In Stock | 1 : ¥2,474.63000 Box | Box | Active | - | Standard | 4 | 85 ~ 264 VAC | 600 W | - | 90% | Remote Sense | -40°C ~ 70°C (With Derating) | 7.00" L x 4.00" W (177.8mm x 101.6mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60601-1 | |||
139 In Stock | 1 : ¥2,613.04000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | - | 90% | - | -40°C ~ 70°C (With Derating) | 7.00" L x 4.00" W (177.8mm x 101.6mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60601-1 | |||
357 In Stock | 1 : ¥2,772.05000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | - | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
31 In Stock | 1 : ¥2,915.63000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 700 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
35 In Stock | 1 : ¥2,932.38000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
31 In Stock | 1 : ¥3,358.53000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
37 In Stock | 1 : ¥3,615.56000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1200 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
31 In Stock | 1 : ¥3,615.56000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1200 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
58 In Stock | 1 : ¥4,106.15000 Box | Box | Active | - | Standard | 8 | 85 ~ 264 VAC | 1200 W | - | 86% | - | -20°C ~ 70°C (With Derating) | 6.00" L x 6.00" W (152.4mm x 152.4mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
42 In Stock | 1 : ¥4,389.05000 Box | Box | Active | - | Medical | 8 | 85 ~ 264 VAC | 1200 W | - | 86% | - | -20°C ~ 70°C (With Derating) | 6.00" L x 6.00" W (152.4mm x 152.4mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
111 In Stock | 1 : ¥1,667.65000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE | - | |||
28 In Stock | 1 : ¥1,739.89000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
59 In Stock | 1 : ¥1,989.78000 Box | Box | Active | - | Standard | 4 | 85 ~ 264 VAC | 750 W | 3 kV | 89% | - | -20°C ~ 70°C | 10.55" L x 3.50" W (268.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
39 In Stock | 1 : ¥4,019.46000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1340 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
29 In Stock | 1 : ¥4,051.40000 Box | Box | Active | - | Standard, Low Noise | 6 | 85 ~ 264 VAC | 1200 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
29 In Stock | 1 : ¥2,164.89000 Bulk | Bulk | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 94% | - | -40°C ~ 85°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.50" (38.1mm) | CE | - |